Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,266 In Stock | 1 : ¥28.65000 Cut Tape (CT) 3,000 : ¥14.38879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 10 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode | ±1.87°C (±3°C) | 40°C (-40°C ~ 85°C) | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,968 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.27613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | 10°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±3°C (±4°C) | 25°C (10°C ~ 125°C) | -40°C ~ 150°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |