NTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance in Ohms @ 25°C | Resistance Tolerance | B Value Tolerance | B0/50 | B25/50 | B25/75 | B25/85 | B25/100 | Operating Temperature | Power - Max | Length - Lead Wire | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,283 In Stock | 1 : ¥6.73000 Bulk | - | Bulk | Active | 10k | ±5% | ±0.75% | - | - | - | 3977K | - | -40°C ~ 125°C | 500 mW | 0.59" (15.00mm) | Through Hole | Bead | ||
315 In Stock | 1 : ¥143.99000 Bulk | Bulk | Active | 10k | ±1% | - | - | - | - | 3977K | - | -55°C ~ 105°C | - | 8" (203mm) | Flange | Cylindrical Probe, Stainless Steel |