Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,649 In Stock 700 Factory | 1 : ¥35.79000 Tube | - | Tube | Active | Digital, Local | -55°C ~ 125°C | - | I2C | 2.7V ~ 5.5V | 11 b | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode | ±2°C (±3°C) | -25°C ~ 100°C (-55°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
200 In Stock 6,816 Factory | 1 : ¥49.22000 Tube | - | Tube | Active | Digital, Local/Remote | -40°C ~ 125°C | -40°C ~ 125°C | SMBus | 3V ~ 5.5V | 11 b (Local), 8 b (Remote) | One-Shot, Output Switch, Programmable Limit, Standby Mode | ±2°C (±3°C) | 60°C ~ 100°C (0°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |