Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Masking | Silicone Thermosetting | Polyester Film | 0.0035" (3.5 mils, 0.089mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0020" (2.0 mils, 0.051mm) | 0.75" (19.05mm) 3/4" | 216' (66.0m) 72 yds | Blue | General Purpose | 425°F (218°C) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Masking | Silicone Thermosetting | Polyester Film | 0.0035" (3.5 mils, 0.089mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0020" (2.0 mils, 0.051mm) | 1.00" (25.40mm) | 216' (66.0m) 72 yds | Blue | General Purpose | 425°F (218°C) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Masking | Silicone Thermosetting | Polyester Film | 0.0035" (3.5 mils, 0.089mm) | 0.0015" (1.5 mils, 0.038mm) | 0.0020" (2.0 mils, 0.051mm) | 2.00" (50.80mm) | 216' (66.0m) 72 yds | Blue | General Purpose | 425°F (218°C) |