425 | |
---|---|
DigiKey Part Number | 19-425-ND |
Manufacturer | |
Manufacturer Product Number | 425 |
Description | TAPE POLYESTER TAPE SILVER 2"X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Tape Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyester Tape | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 4.00" (101.60mm) | |
Color | Silver | |
Usage | - | |
Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥565.04417 | ¥13,561.06 |