5413-1-5 | |
---|---|
DigiKey Part Number | 3M10234-ND |
Manufacturer | |
Manufacturer Product Number | 5413-1-5 |
Description | TAPE FILM AMBER 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.58000 | ¥330.58 |
10 | ¥312.20100 | ¥3,122.01 |
25 | ¥293.83760 | ¥7,345.94 |
50 | ¥275.47060 | ¥13,773.53 |
100 | ¥257.10700 | ¥25,710.70 |
250 | ¥244.25148 | ¥61,062.87 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/260/159/MFG_MFG_3M-5413-1-X-36YD_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/144/541/5413_AMBER_1_IN_X_36_YD_tmb.jpg)