Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥37.97450 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 125 V | 28 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥37.97450 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 125 V | 28 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥39.74780 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 3.00mm | Gold (Au) | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥41.66890 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 125 V | 28 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥43.14660 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 3A (AC/DC) | 125 V | 28 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥43.44220 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard | 2.90mm | Gold (Au) | Gold | Through Hole, Right Angle | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥43.88550 Bulk | Bulk | Active | SPDT | Not Specified | On-On | 3A (AC/DC) | 125 V | 28 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥46.84020 Bulk | Bulk | Active | SPDT | Not Specified | On-Off-On | 3A (AC/DC) | 125 V | 28 V | Standard | 3.00mm | Copper Alloy | Silver | Through Hole, Right Angle | PC Pin | - | -30°C ~ 85°C |