Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | - | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Plunger for Cap | No Marking | - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Plunger for Cap | No Marking | - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 28.19mm x 22.10mm | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | DPST-NO | On-Mom, Off-Mom | 100mA (DC) | - | 12 V | Plunger for Cap | No Marking | - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | - | - | Square - 19.25mm x 19.25mm | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Panel Mount, Snap-In | Standard, Illuminated | DPST-NO/NC | On-Mom, Off-Mom | 3A (AC/DC) | 125 V | 30 V | Plunger for Cap | No Marking | - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | - | - | Square - 19.25mm x 19.25mm | - |