Tactile Switches

Results: 12
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Height off PCB, Vertical
4.30mm5.00mm7.00mm7.30mm8.00mm9.50mm12.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
MFG_1301.9320
1301.9320
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
6,286
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
12.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9314
1301.9314.24
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
17,044
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥3.00684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9319
1301.9319
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
14,376
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9314
1301.9314
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
7,554
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9318
1301.9318
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
3,397
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9317
1301.9317
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
2,176
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9316
1301.9316
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
1,640
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9315
1301.9315
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
1,006
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9315
1301.9315.24
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
196,789
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥3.00684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9319
1301.9319.24
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
9,808
In Stock
1 : ¥3.04000
Cut Tape (CT)
400 : ¥3.00685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
9.50mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9316.24
1301.9316.24
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
9,372
In Stock
1 : ¥3.04000
Cut Tape (CT)
750 : ¥3.00687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9318
1301.9318.24
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
700
In Stock
1 : ¥3.04000
Cut Tape (CT)
500 : ¥3.00676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
Showing
of 12

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.