Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥786.39000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 500mA (DC) | 125 V | 125 V | Lever, Roller | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | 640gf | 230gf | - | 0.197" (5.0mm) | 0.016" (0.4mm) | 0.235" (6.0mm) | -10°C ~ 80°C | |||
1 In Stock | 1 : ¥1,160.62000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 10A (DC) | 125 V | 30 V | Roller Plunger | Chassis Mount | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | - | - | - | - | - | - | -10°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥880.35000 Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC), 500mA (DC) | 125 V | 125 V | Roller Plunger | Chassis Mount | Screw Terminal | IP00 | - | 500gf | 100gf | - | 0.040" (1.0mm) | - | 0.138" (3.5mm) | -10°C ~ 80°C |