Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥485.91300 Bulk | Bulk | Active | 11 | Fixed | 1 | 1 | SP11T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 24.38mm | |||
0 In Stock Check Lead Time | 10 : ¥494.97500 Bulk | Bulk | Active | 3 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 24.38mm | |||
0 In Stock Check Lead Time | 10 : ¥623.42800 Bulk | Bulk | Active | 10 | Fixed | 2 | 1 | SP10T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 31.19mm | |||
0 In Stock Check Lead Time | 10 : ¥734.15700 Bulk | Bulk | Active | 3 | Fixed | 2 | 2 | DPDT | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 31.19mm | |||
0 In Stock Check Lead Time | 10 : ¥745.42100 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 24.38mm | |||
0 In Stock Check Lead Time | 10 : ¥809.85100 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 90° | Silver Alloy | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | - | 24.38mm | |||
0 In Stock Check Lead Time | 10 : ¥861.23300 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 60° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 24.38mm | |||
0 In Stock Check Lead Time | 10 : ¥867.69400 Bulk | Bulk | Active | 4 | Fixed | 3 | 1 | SP4T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 38.00mm | |||
0 In Stock Check Lead Time | 10 : ¥889.80500 Bulk | Bulk | Active | 9 | Fixed | 4 | 1 | SP9T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 44.81mm | |||
0 In Stock Check Lead Time | 10 : ¥922.91800 Bulk | Bulk | Active | 4 | Fixed | 3 | 2 | DP4T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 38.00mm | |||
0 In Stock Check Lead Time | 10 : ¥925.79900 Bulk | Bulk | Active | 11 | Fixed | 4 | 1 | SP11T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 44.81mm | |||
0 In Stock Check Lead Time | 10 : ¥944.34900 Bulk | Bulk | Active | 4 | Fixed | 2 | 2 | DP4T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 31.19mm | |||
0 In Stock Check Lead Time | 10 : ¥944.34900 Bulk | Bulk | Active | 4 | Fixed | 2 | 2 | DP4T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 31.19mm | |||
0 In Stock Check Lead Time | 10 : ¥948.60800 Bulk | Bulk | Active | 2 | Fixed | 2 | 2 | DPDT | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 90° | Silver Alloy | Gold | Panel Mount, Through Hole, Right Angle | PC Pin | - | 31.19mm | |||
0 In Stock Check Lead Time | 10 : ¥1,171.16200 Bulk | Bulk | Active | 4 | Fixed | 3 | 1 | SP4T | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 45° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 38.00mm | |||
0 In Stock Check Lead Time | 10 : ¥1,211.14300 Bulk | Bulk | Active | 7 | Fixed | 5 | 1 | SP7T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 51.61mm | |||
0 In Stock Check Lead Time | 10 : ¥1,328.05200 Bulk | Bulk | Active | 7 | Fixed | 5 | 1 | SP7T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 51.61mm | |||
0 In Stock Check Lead Time | 10 : ¥1,410.92900 Bulk | Bulk | Active | 7 | Fixed | 7 | 1 | SP7T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 30° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 71.58mm | |||
0 In Stock Check Lead Time | 10 : ¥1,478.94000 Bulk | Bulk | Active | 4 | Fixed | 6 | 1 | SP4T | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 60° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 64.77mm |