DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,200 : ¥18.48595 Tape & Reel (TR) | Tape & Reel (TR) | Active | BCD | 10 | 100mA | 42VDC | Rotary for Tool | Flush, Recessed | - | Gold | 0.152" (3.85mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -60°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,000 : ¥18.96071 Bulk | Bulk | Active | Hexadecimal | 16 | 100mA | 42VAC | Rotary with Shaft | Raised | - | Gold | 0.152" (3.85mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -60°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,300 : ¥19.40438 Tape & Reel (TR) | Tape & Reel (TR) | Active | Hexadecimal | 16 | 100mA | 42VDC | Rotary for Tool | Flush, Recessed | - | Gold | 0.152" (3.85mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -60°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,200 : ¥19.40435 Tape & Reel (TR) | Tape & Reel (TR) | Active | Hexadecimal | 16 | 100mA | 42VDC | Rotary with Shaft | Raised | - | Gold | 0.152" (3.85mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | - | -60°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,300 : ¥21.35895 Tube | Tube | Active | BCD | 10 | 100mA | 42VDC | Rotary with Shaft | Raised | - | Gold | 0.291" (7.39mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -60°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,300 : ¥21.59444 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 42VDC | Rotary for Tool | Flush, Recessed | - | Gold | 0.291" (7.39mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -60°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,040 : ¥21.59447 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 42VDC | Rotary for Tool | Flush, Recessed | - | Gold | 0.291" (7.39mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | - | -60°C ~ 125°C | |||
0 In Stock Check Lead Time | 65 : ¥30.78677 Tube | Tube | Active | BCD | 10 | 100mA | 42VDC | Rotary with Shaft | Raised | - | Gold | 0.291" (7.39mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | IP67 - Dust Tight, Waterproof | -60°C ~ 125°C |