Tactile Switches

Results: 2
Packaging
TrayTube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
CB15FP-S
CB15FP-S
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
4,405
In Stock
4,600
Factory
1 : ¥12.97000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
3.10mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
157gf
-
Sealed - Fully
-25°C ~ 70°C
CB15FP
CB15FP
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
2,493
In Stock
4,600
Factory
1 : ¥9.11000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
3.10mm
-
Top Actuated
PC Pin
6.20mm x 6.20mm
Non-Illuminated
-
-
157gf
-
Sealed - Fully
-25°C ~ 70°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.