Tactile Switches

Results: 2
Manufacturer
Panasonic Electronic ComponentsTE Connectivity ALCOSWITCH Switches
Series
EVQQ2FSMJ
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 24VDC
Mounting Type
Surface MountThrough Hole
Actuator Height off PCB, Vertical
3.10mm5.00mm
Termination Style
J LeadPC Pin
Outline
6.00mm x 6.00mm6.50mm x 6.00mm
Operating Force
100gf160gf
Operating Temperature
-40°C ~ 85°C-35°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM4JH
1825910-6
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
41,147
In Stock
1 : ¥1.07000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-35°C ~ 85°C
EVQ-Q SMT
EVQ-Q2F03W
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
188,584
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.97262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
3.10mm
-
Top Actuated
J Lead
6.50mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.