Tactile Switches

Results: 2
Manufacturer
C&KCIT Relay and Switch
Series
CS1102KSC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 32VDC0.05A @ 50VDC
Actuator Height off PCB, Vertical
3.50mm4.30mm
Termination Style
Gull WingJ Lead
Outline
6.00mm x 6.00mm6.20mm x 6.20mm
Operating Force
200gf260gf
Ingress Protection
-IP67 - Dust Tight, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
KSC(201,221,223,241)J(LFS)
KSC221JLFS
SWITCH TACTILE SPST-NO 0.05A 32V
C&K
33,893
In Stock
1 : ¥4.10000
Cut Tape (CT)
2,000 : ¥2.50912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 32VDC
Standard
Surface Mount
3.50mm
-
Top Actuated
J Lead
6.20mm x 6.20mm
Non-Illuminated
-
-
200gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
CS11024.3F160
CS11024.3F260
SWITCH TACTILE SPST-NO 0.05A 50V
CIT Relay and Switch
15,449
In Stock
1 : ¥1.89000
Cut Tape (CT)
1,000 : ¥1.15413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 50VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.