Pushbutton Switches

Results: 2
Illumination Type, Color
LED, GreenLED, Red
Illumination Voltage (Nominal)
12 VAC/DC24 VAC/DC
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
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
82-6153.1114
82-6153.1114
SWITCH PUSHBUTTON SPDT 200MA 24V
EAO
69
In Stock
1 : ¥206.97000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPDT
On-Mom
200mA (AC/DC)
24 V
24 V
Round, Button, Flush
No Marking
Silver
LED, Red
24 VAC/DC
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Stainless Steel
Circular - 22.30mm Dia
-30°C ~ 70°C
82-6153.1133
82-6153.1133
SWITCH PUSHBUTTON SPDT 200MA 24V
EAO
11
In Stock
1 : ¥294.40000
Bulk
Bulk
Active
Panel Mount, Front
Standard, Illuminated
SPDT
On-Mom
200mA (AC/DC)
24 V
24 V
Round, Button, Flush
No Marking
Silver
LED, Green
12 VAC/DC
Solder, Quick Connect - 0.110" (2.8mm)
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Stainless Steel
Circular - 22.30mm Dia
-30°C ~ 70°C
Showing
of 2

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.