Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195 In Stock | 1 : ¥116.82000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 48 V | Round, Button, Flush | Silver | - | - | Solder, Quick Connect - 0.079" (2.0mm) | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 55°C | |||
72 In Stock | 1 : ¥76.59000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button | Silver | - | - | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 55°C |