KSR211GLFS | |
---|---|
DigiKey Part Number | 401-1702-2-ND - Tape & Reel (TR) 401-1702-1-ND - Cut Tape (CT) 401-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR211GLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR211GLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.75680 | ¥193.92 |
100 | ¥6.73610 | ¥673.61 |
250 | ¥6.12944 | ¥1,532.36 |
500 | ¥5.68250 | ¥2,841.25 |
1,000 | ¥5.26741 | ¥5,267.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.78858 | ¥11,971.45 |
5,000 | ¥4.46934 | ¥22,346.70 |
12,500 | ¥4.15010 | ¥51,876.25 |