DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,892 In Stock | 1 : ¥28.24000 Cut Tape (CT) 500 : ¥18.01494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
1,360 In Stock | 1 : ¥12.07000 Tube | Tube | Active | SPST | 6 | 25mA | 24VDC | Piano | Raised | - | - | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C |