ANT33FAR2S25RE | |
---|---|
DigiKey Part Number | 2449-ANT33FAR2S25RE-ND |
Manufacturer | |
Manufacturer Product Number | ANT33FAR2S25RE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.98000 | ¥67.98 |
10 | ¥61.12200 | ¥611.22 |
25 | ¥58.29960 | ¥1,457.49 |
50 | ¥55.79060 | ¥2,789.53 |
200 | ¥53.59730 | ¥10,719.46 |
400 | ¥50.77620 | ¥20,310.48 |
600 | ¥47.01508 | ¥28,209.05 |
1,000 | ¥44.82102 | ¥44,821.02 |