TL4105AF160QG | |
---|---|
DigiKey Part Number | EG4965TR-ND - Tape & Reel (TR) EG4965CT-ND - Cut Tape (CT) EG4965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4105AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4105AF160QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.45120 | ¥236.28 |
100 | ¥8.16380 | ¥816.38 |
250 | ¥7.44004 | ¥1,860.01 |
500 | ¥6.91708 | ¥3,458.54 |
1,000 | ¥6.43452 | ¥6,434.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.83129 | ¥14,578.23 |
5,000 | ¥5.42913 | ¥27,145.65 |
12,500 | ¥5.02697 | ¥62,837.13 |