Tactile Switches

Results: 2
Series
KXT3PTS645
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC
Actuator Height off PCB, Vertical
0.60mm5.00mm
Termination Style
Gull WingSMD (SMT) Tab
Outline
3.00mm x 2.00mm6.00mm x 6.00mm
Operating Force
100gf260gf
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS645SK50SM(TRLFS)
PTS645SK50SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
96,801
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,000 : ¥1.56717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
260gf
-
-
-40°C ~ 85°C
KXT Series
KXT 311 LHS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
14,135
In Stock
1 : ¥3.12000
Cut Tape (CT)
8,500 : ¥1.62729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.60mm
-
Top Actuated
SMD (SMT) Tab
3.00mm x 2.00mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.