EVQ-9P105M | |
---|---|
DigiKey Part Number | P13586STR-ND - Tape & Reel (TR) P13586SCT-ND - Cut Tape (CT) P13586SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-9P105M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.38600 | ¥53.86 |
25 | ¥5.17880 | ¥129.47 |
100 | ¥4.49570 | ¥449.57 |
250 | ¥4.10196 | ¥1,025.49 |
500 | ¥3.81198 | ¥1,905.99 |
1,000 | ¥3.41840 | ¥3,418.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.41840 | ¥6,836.80 |
4,000 | ¥3.21120 | ¥12,844.80 |
6,000 | ¥2.98331 | ¥17,899.86 |
10,000 | ¥2.77614 | ¥27,761.40 |