Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
487 In Stock | 1 : ¥19.05000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
449 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Flat Anti-Rotation | 12.30mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
479 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
404 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Panel Mount | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
38 In Stock | 1 : ¥31.44000 Tray | Tray | Active | Panel Mount | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 5.08mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C |