Slide Switches

Results: 2
Manufacturer
EAONidec Components Corporation
Series
1K2CAS
Packaging
BulkTape & Reel (TR)
Circuit
DPDTSPDT
Contact Timing
-Not Specified
Current Rating (Amps)
100mA (DC)500mA (DC)
Voltage Rating - DC
6 V24 V
Actuator Type
FlushRecessed
Actuator Length
1.40mmFlush
Contact Material
Copper AlloyNickel
Mounting Type
Surface MountThrough Hole
Termination Style
J LeadPC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
09.03290.01
09.03290.01
SWITCH SLIDE SPDT 0.5A 24V
EAO
3,269
In Stock
1 : ¥20.36000
Bulk
Bulk
Active
SPDT
-
On-On
500mA (DC)
24 V
Recessed
1.40mm
Nickel
Gold
Through Hole
PC Pin
-
-40°C ~ 85°C
CAS-220TA1
CAS-220TA1
SWITCH SLIDE DPDT 100MA 6V
Nidec Components Corporation
0
In Stock
Check Lead Time
1,000 : ¥11.19407
Tape & Reel (TR)
Tape & Reel (TR)
Active
DPDT
Not Specified
On-On
100mA (DC)
6 V
Flush
Flush
Copper Alloy
Gold
Surface Mount
J Lead
-
-40°C ~ 85°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.