DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,306 In Stock | 1 : ¥10.43000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -30°C ~ 85°C | |||
24,041 In Stock | 1 : ¥25.45000 Cut Tape (CT) 2,000 : ¥14.74982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -30°C ~ 85°C |