TDD01H0SB1R | |
---|---|
DigiKey Part Number | CKN10546TR-ND - Tape & Reel (TR) CKN10546CT-ND - Cut Tape (CT) CKN10546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDD01H0SB1R |
Description | SWITCH SLIDE DIP SPDT 0.025A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDD01H0SB1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | - | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.236" (6.00mm) | |
Mechanical Life | 200 Cycles | |
Electrical Life | 200 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.93000 | ¥20.93 |
10 | ¥19.76900 | ¥197.69 |
25 | ¥17.96880 | ¥449.22 |
100 | ¥15.57340 | ¥1,557.34 |
250 | ¥14.11904 | ¥3,529.76 |
500 | ¥13.09204 | ¥6,546.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.15081 | ¥12,150.81 |
3,000 | ¥11.03845 | ¥33,115.35 |
5,000 | ¥10.59027 | ¥52,951.35 |