84-5220.0020

DigiKey Part Number
1948-84-5220.0020-ND
Manufacturer
Manufacturer Product Number
84-5220.0020
Description
SWITCH ESTOP TWIST RESET 5A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 65°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥298.75000¥298.75
5¥272.38400¥1,361.92
10¥250.15300¥2,501.53
25¥229.30320¥5,732.58
50¥215.40720¥10,770.36
100¥201.50970¥20,150.97
Manufacturers Standard Package