Tactile Switches

Results: 3
Series
-FSMJMFSMJSMA
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Actuator Type
Rectangular ButtonStandard
Termination Style
Gull WingJ Lead
Outline
6.00mm x 3.50mm6.00mm x 6.00mm7.60mm x 7.30mm
Operating Force
160gf180gf
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
-Sealed - Fully
Operating Temperature
-40°C ~ 85°C-35°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
FSM4JSMA
FSM4JSMATR
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
55,550
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,200 : ¥1.78714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
FSMJM
FSM2JMTR
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
74,928
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,800 : ¥1.41614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
-
-
-35°C ~ 85°C
1571294-3
1571294-3
SWITCH TACTILE SPST-NO 0.05A 24V
TE Connectivity ALCOSWITCH Switches
3,753
In Stock
1 : ¥6.08000
Bag
-
Bag
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
7.60mm x 7.30mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
Sealed - Fully
-35°C ~ 85°C
Showing
of 3

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.