ESE-13V01A

DigiKey Part Number
P11151STR-ND - Tape & Reel (TR)
P11151SCT-ND - Cut Tape (CT)
P11151SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13V01A
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13V01A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
15°
Pretravel
15°
Differential Travel
-
Overtravel
60°
Operating Temperature
-10°C ~ 60°C
Electrical Life
50,000 Cycles
Mechanical Life
50,000 Cycles
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.43200¥34.32
25¥3.30680¥82.67
100¥2.86280¥286.28
250¥2.60808¥652.02
500¥2.41730¥1,208.65
1,000¥2.23980¥2,239.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.23985¥6,719.55
Manufacturers Standard Package