Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,416 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,800 : ¥4.74331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
11,482 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.38991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | Board Guide | 40gf | - | 0.104" (2.65mm) | 0.015" (0.4mm) | - | - | -10°C ~ 60°C |