RI80SMDM-0510-G1 | |
---|---|
DigiKey Part Number | 1835-1161-2-ND - Tape & Reel (TR) 1835-1161-1-ND - Cut Tape (CT) 1835-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI80SMDM-0510-G1 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 5 ~ 10AT | |
Release Range | - | |
Current - Switching | 250mA (AC), 350mA (DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.35 ms | |
Release Time | 0.02 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.376" (9.55mm) | |
Size - Body | 0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥19.14500 | ¥191.45 |
25 | ¥17.40800 | ¥435.20 |
100 | ¥15.12410 | ¥1,512.41 |
250 | ¥13.70644 | ¥3,426.61 |
500 | ¥12.76132 | ¥6,380.66 |
1,000 | ¥11.81596 | ¥11,815.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.81596 | ¥23,631.92 |
4,000 | ¥10.71314 | ¥42,852.56 |
6,000 | ¥9.92541 | ¥59,552.46 |