Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,636 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.66748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 1.50mm | - | Top Actuated | Gull Wing | 5.20mm x 5.20mm | Non-Illuminated | - | - | 160gf | IP40 | - | -20°C ~ 70°C | |||
24,785 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.69774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Flush | Surface Mount | 0.80mm | - | Top Actuated | Gull Wing | 4.80mm x 4.80mm | Non-Illuminated | - | - | 160gf | IP40 | - | -20°C ~ 70°C | |||
391,746 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥1.67930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 0.65mm | - | Top Actuated | J Lead | 3.00mm x 2.60mm | Non-Illuminated | - | - | 160gf | IP68 - Dust Tight, Waterproof | Tactile Feedback | -40°C ~ 85°C | |||
33,877 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥2.29547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Surface Mount | 0.53mm | - | Top Actuated | Gull Wing | 2.60mm x 1.60mm | Non-Illuminated | - | - | 240gf | IP67 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
6,707 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥4.14249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.02A @ 15VDC | Standard | Edge Mount, Right Angle | - | 2.50mm | Side Actuated | SMD (SMT) Tab | 6.20mm x 2.55mm | Non-Illuminated | - | - | 500gf | - | - | -40°C ~ 85°C |