Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,554 In Stock | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥1.36317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 4.70mm x 2.90mm | Non-Illuminated | - | - | 220gf | - | Board Guide | -20°C ~ 70°C | |||
15,461 In Stock | 1 : ¥7.22000 Cut Tape (CT) 6,000 : ¥3.72638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 0.05A @ 32VDC | Standard | Surface Mount | 2.50mm | - | Top Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 200gf | - | - | -40°C ~ 85°C |