PTS810 SJM 250 SMTR LFS | |
---|---|
DigiKey Part Number | CKN10502TR-ND - Tape & Reel (TR) CKN10502CT-ND - Cut Tape (CT) CKN10502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS810 SJM 250 SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS810 SJM 250 SMTR LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 16VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.75040 | ¥93.76 |
100 | ¥3.24620 | ¥324.62 |
250 | ¥2.95784 | ¥739.46 |
500 | ¥2.74126 | ¥1,370.63 |
1,000 | ¥2.45276 | ¥2,452.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥2.32289 | ¥6,736.38 |
5,800 | ¥2.14977 | ¥12,468.67 |
14,500 | ¥2.00548 | ¥29,079.46 |