EVQ-PUK02K | |
---|---|
DigiKey Part Number | P10852STR-ND - Tape & Reel (TR) P10852SCT-ND - Cut Tape (CT) P10852SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PUK02K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | J Lead | |
Outline | 5.50mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.30840 | ¥107.71 |
100 | ¥3.72890 | ¥372.89 |
250 | ¥3.39756 | ¥849.39 |
500 | ¥3.14912 | ¥1,574.56 |
1,000 | ¥2.81760 | ¥2,817.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.66841 | ¥10,673.64 |
8,000 | ¥2.46952 | ¥19,756.16 |
12,000 | ¥2.30378 | ¥27,645.36 |