A6S-4102-H(VNM) | |
---|---|
DigiKey Part Number | 39-A6S-4102-H(VNM)-ND |
Manufacturer | |
Manufacturer Product Number | A6S-4102-H(VNM) |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-4102-H(VNM) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.437" (11.10mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥18.42300 | ¥184.23 |
42 | ¥16.75786 | ¥703.83 |
126 | ¥14.55937 | ¥1,834.48 |
252 | ¥13.19433 | ¥3,324.97 |
504 | ¥12.28440 | ¥6,191.34 |
1,008 | ¥11.37440 | ¥11,465.40 |
2,520 | ¥10.31282 | ¥25,988.31 |
5,040 | ¥9.55452 | ¥48,154.78 |