Tactile Switches

Results: 2
Manufacturer
C&KPanasonic Electronic Components
Series
EVPAKPTS645
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.02A @ 15VDC0.05A @ 12VDC
Actuator Type
Rectangular ButtonStandard
Mounting Type
Surface MountSurface Mount, Right Angle
Actuator Height off PCB, Vertical
4.30mm-
Actuator Length, Right Angle
2.90mm-
Actuator Orientation
Side ActuatedTop Actuated
Termination Style
Gull WingSMD (SMT) Tab
Outline
3.90mm x 2.05mm6.00mm x 6.00mm
Ingress Protection
-IP67 - Dust Tight, Waterproof
Features
-Blue Actuator
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS645SM43SMTR (LFS)
PTS645SM43SMTR92 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
312,875
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,000 : ¥1.56717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
-
Blue Actuator
-20°C ~ 85°C
EVP-AKB1
EVP-AKE31A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
36,636
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥2.55645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Surface Mount, Right Angle
-
2.90mm
Side Actuated
SMD (SMT) Tab
3.90mm x 2.05mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.