Tactile Switches

Results: 2
Manufacturer
CIT Relay and SwitchCUI Devices
Series
CS1211TS11
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 50VDC
Actuator Type
Rectangular ButtonStandard
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Actuator Length, Right Angle
10.50mm-
Termination Style
J LeadPC Pin
Outline
4.50mm x 1.88mm-
Operating Force
100gf180gf
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
CS1211
CS1211
SWITCH TACTILE SPST-NO 0.05A 50V
CIT Relay and Switch
19,162
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.90596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 50VDC
Rectangular Button
Surface Mount, Right Angle
-
-
Side Actuated
J Lead
4.50mm x 1.88mm
Non-Illuminated
-
-
180gf
-
-
-40°C ~ 85°C
MFG_TS11_Series
TS11-674-105-BK-100-RA-D
SWITCH TACTILE SPST-NO 0.05A 12V
CUI Devices
1,327
In Stock
1 : ¥1.23000
Bag
Bag
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Through Hole, Right Angle
-
10.50mm
Side Actuated
PC Pin
-
Non-Illuminated
-
-
100gf
-
-
-30°C ~ 80°C
Showing
of 2

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.