Rocker Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,113 In Stock | 1 : ¥17.24000 - | - | Active | - | DPST-NO | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) - Illuminated | Black | O I | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 22.00mm x 30.00mm | - | CSA, UL | |||
324 In Stock | 1 : ¥10.02000 - | - | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 12.30mm | - | CSA, UL | |||
1,017 In Stock | 1 : ¥11.99000 - | - | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL | |||
634 In Stock | 1 : ¥14.78000 - | - | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC/DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.30mm x 11.60mm | - | CSA, UL | |||
2,147 In Stock | 1 : ¥16.75000 - | - | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL | |||
1,162 In Stock | 1 : ¥18.06000 - | - | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | Green | O I | Neon, Green | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 22.40mm | - | CSA, UL | |||
232 In Stock | 1 : ¥20.44000 - | - | Active | Panel Mount, Snap-In | DPDT | On-On | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL | |||
936 In Stock | 1 : ¥45.15000 - | - | Active | Panel Mount, Snap-In | DPST | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.30mm x 22.40mm | - | CSA, UL | |||
553 In Stock | 1 : ¥12.81000 - | - | Active | Panel Mount, Snap-In | DPST-NO | On-Off | 20A (DC) | 250 V | 24 V | Concave (Curved) | - | - | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.00mm x 22.20mm | - | CSA, UL |