DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,777 In Stock | 1 : ¥20.52000 Cut Tape (CT) 500 : ¥13.29810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4 | 100mA | 16VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | J Lead | 0.051" (1.30mm) | Yes | - | -25°C ~ 70°C | |||
451 In Stock | 1 : ¥8.62000 Tube | Tube | Active | SPST | 7 | 100mA | 20VDC | Slide (Standard) | Raised | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
177 In Stock | 1 : ¥39.24000 Tube | Tube | Active | SPST | 9 | 100mA | 25VDC | Slide (Standard) | Flush, Recessed | Beryllium Copper | Gold | 0.170" (4.33mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C |