Tactile Switches

Results: 4
Manufacturer
CIT Relay and SwitchSCHURTER Inc.
Series
CS1102LSH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Rating @ Voltage
0.05A @ 12VDC0.05A @ 50VDC
Actuator Type
Plunger for CapStandard
Actuator Height off PCB, Vertical
4.30mm5.00mm7.00mm8.00mm
Operating Force
100gf160gf
Ingress Protection
-IP40
Features
-Tactile Feedback
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
1301.9314
1301.9314.24
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
17,044
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,000 : ¥3.00684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
1301.9315
1301.9315
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
1,006
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
CS11027
CS11027.0F100
SWITCH TACTILE SPST-NO 0.05A 50V
CIT Relay and Switch
2,399
In Stock
1 : ¥2.30000
Cut Tape (CT)
700 : ¥1.12709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 50VDC
Plunger for Cap
Surface Mount
7.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
1301.9318
1301.9318.24
SWITCH TACTILE SPST-NO 0.05A 12V
SCHURTER Inc.
700
In Stock
1 : ¥3.04000
Cut Tape (CT)
500 : ¥3.00676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Surface Mount
8.00mm
-
Top Actuated
Gull Wing
6.00mm x 6.00mm
Non-Illuminated
-
-
160gf
IP40
Tactile Feedback
-20°C ~ 70°C
Showing
of 4

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.