Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,676 In Stock | 1 : ¥94.17000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button | No Marking | Silver | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | Stainless Steel | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
66 In Stock | 1 : ¥254.18000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button | No Marking | Silver | LED, Green | 24 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Stainless Steel | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
97 In Stock | 1 : ¥254.18000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button | No Marking | Silver | LED, Blue | 24 VDC | Solder Lug | IP67 - Dust Tight, Waterproof | Stainless Steel | Circular - 12.00mm Dia | -25°C ~ 55°C |