ANT33FAR2S25RE

DigiKey Part Number
2449-ANT33FAR2S25RE-ND
Manufacturer
Manufacturer Product Number
ANT33FAR2S25RE
Description
SWITCH TOGGLE 3PDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
11.43mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.98000¥67.98
10¥61.12200¥611.22
25¥58.29960¥1,457.49
50¥55.79060¥2,789.53
200¥53.59730¥10,719.46
400¥50.77620¥20,310.48
600¥47.01508¥28,209.05
1,000¥44.82102¥44,821.02
Manufacturers Standard Package