R-667842 | |
---|---|
DigiKey Part Number | 2508-R-667842TR-ND - Tape & Reel (TR) 2508-R-667842CT-ND - Cut Tape (CT) 2508-R-667842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667842 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-667842 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.80mm x 3.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 194gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.71560 | ¥67.89 |
100 | ¥2.35780 | ¥235.78 |
250 | ¥2.13908 | ¥534.77 |
500 | ¥1.98998 | ¥994.99 |
1,000 | ¥1.79099 | ¥1,790.99 |
2,500 | ¥1.68154 | ¥4,203.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56214 | ¥7,810.70 |
10,000 | ¥1.45269 | ¥14,526.90 |