PTS845VK20PSMTR4 LFS | |
---|---|
DigiKey Part Number | 108-PTS845VK20PSMTR4LFSTR-ND - Tape & Reel (TR) 108-PTS845VK20PSMTR4LFSCT-ND - Cut Tape (CT) 108-PTS845VK20PSMTR4LFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS845VK20PSMTR4 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥4.05240 | ¥101.31 |
100 | ¥3.50720 | ¥350.72 |
250 | ¥3.19560 | ¥798.90 |
500 | ¥2.96194 | ¥1,480.97 |
1,000 | ¥2.65012 | ¥2,650.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.65009 | ¥5,300.18 |
4,000 | ¥2.50980 | ¥10,039.20 |
6,000 | ¥2.32273 | ¥13,936.38 |
10,000 | ¥2.16684 | ¥21,668.40 |