Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥97.20000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Flush | No Marking | Red | - | - | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 70°C | |||
9 In Stock | 1 : ¥200.07000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button | No Marking | Clear (Red Filter/Diffuser) | LED, Red | 6 VAC/DC | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | Circular - 22.30mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 1 : ¥209.76000 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-On | 10A (AC/DC) | 120 V | 24 V | Round, Button, Full Guard | No Marking | Clear (Green Filter/Diffuser) | LED, Green | 24 VAC/DC | Screw Terminal | IP66 - Dust Tight, Water Resistant | Full Guard Bezel | Circular - 22.30mm Dia | -25°C ~ 55°C |