KSC441J DCT 70SH LFS | |
---|---|
DigiKey Part Number | CKN12186TR-ND - Tape & Reel (TR) CKN12186CT-ND - Cut Tape (CT) CKN12186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC441J DCT 70SH LFS |
Description | SWITCH TACTILE SPDT 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 484gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.85mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥15.17200 | ¥151.72 |
25 | ¥13.79920 | ¥344.98 |
100 | ¥11.98800 | ¥1,198.80 |
250 | ¥10.86420 | ¥2,716.05 |
500 | ¥10.11498 | ¥5,057.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.36575 | ¥9,365.75 |
3,000 | ¥8.49157 | ¥25,474.71 |
5,000 | ¥7.86719 | ¥39,335.95 |
10,000 | ¥7.72748 | ¥77,274.80 |