Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152,330 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,900 : ¥2.32289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 16VDC | Oval Button | Surface Mount | 2.50mm | - | Top Actuated | J Lead | 4.20mm x 3.20mm | Non-Illuminated | - | - | 260gf | - | - | -40°C ~ 85°C | |||
46,346 In Stock 15,000 Factory | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥4.93160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 24VDC | Standard | Surface Mount | 3.10mm | - | Top Actuated | SMD (SMT) Tab | 6.50mm x 6.00mm | Non-Illuminated | - | - | 160gf | IP67 - Dust Tight, Waterproof | Sealed - Fully | -25°C ~ 70°C |