CAS-D20TA | |
---|---|
DigiKey Part Number | CASD20JTR-ND - Tape & Reel (TR) CASD20JCT-ND - Cut Tape (CT) CASD20JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS-D20TA |
Description | SWITCH SLIDE SPDTX2 100MA 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT x 2 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CAS-D20TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.60mm | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Operating Force | 51 ~ 510gf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥19.34200 | ¥193.42 |
25 | ¥17.59200 | ¥439.80 |
100 | ¥15.28340 | ¥1,528.34 |
250 | ¥13.85092 | ¥3,462.73 |
500 | ¥12.89564 | ¥6,447.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.94034 | ¥11,940.34 |
3,000 | ¥10.82591 | ¥32,477.73 |
5,000 | ¥10.02989 | ¥50,149.45 |